
* Images are for reference only
284514-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284514-8
- JLCPCB Part #
- C5170353
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+110℃ 1 11A 3.5mm 300V 8 8P Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.0165
10+
$3.9394
30+
$3.8879
100+
$3.8365
Welcome back, may I help you?