
* Images are for reference only
284512-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284512-5
- JLCPCB Part #
- C3581063
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+110℃ 1 11A 1x5P 3.5mm 300V 5 5P Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.4373
10+
$1.4051
30+
$1.3826
100+
$1.3600
Related Products
Welcome back, may I help you?