
* Images are for reference only
284414-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284414-2
- JLCPCB Part #
- C5498417
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 2 3.5mm 300V Green Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1618
300+
$0.4641
600+
$0.4480
900+
$0.4399
Welcome back, may I help you?