This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2842102-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
2842102-4
JLCPCB Part #
C5163293
Package
SMD
Description
-40℃~+125℃ 1 1.5mm 125V 2A 2mm 4P 4mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.8553
10+ $0.8328
30+ $0.8183
100+ $0.8038
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons