
* Images are for reference only
284043-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284043-9
- JLCPCB Part #
- C6663908
- Package
- -
- Description
- -40℃~+110℃ 1 7.62mm 9 Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7757
200+
$3.5016
500+
$3.3844
1000+
$3.3266
Welcome back, may I help you?