
* Images are for reference only
282858-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282858-2
- JLCPCB Part #
- C306150
- Package
- Plugin,P=10mm
- Description
- 1 10mm 12~30 1x2P 2 24A 2P 600V Green Through Hole Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0406
10+
$1.0180
30+
$1.0019
100+
$0.9874
Related Products
Welcome back, may I help you?