
* Images are for reference only
282828-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282828-6
- JLCPCB Part #
- C7174778
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+110℃ 1 10.16mm 6 Green Through Hole 插件,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0641
200+
$0.8250
500+
$0.7960
1000+
$0.7831
Welcome back, may I help you?