
* Images are for reference only
282817-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282817-3
- JLCPCB Part #
- C5498304
- Package
- Plugin
- Description
- -40℃~+110℃ 1 10mm 3 Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6621
150+
$0.2642
450+
$0.2562
1050+
$0.2513
Related Products
Welcome back, may I help you?