
* Images are for reference only
2825326-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2825326-3
- JLCPCB Part #
- C5162600
- Package
- -
- Description
- 14~18 16.76mm 4.34mm Brass Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 298
Full Reel: 16000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
5000+
$0.0289
Related Products
Welcome back, may I help you?