
* Images are for reference only
281839-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 281839-3
- JLCPCB Part #
- C590611
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x3P 3 Blue Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$1.0208
10+
$0.8318
30+
$0.7365
100+
$0.6429
500+
$0.5330
1000+
$0.5040
Related Products
Welcome back, may I help you?