
* Images are for reference only
280613-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280613-1
- JLCPCB Part #
- C590425
- Package
- Plugin
- Description
- -65℃~+105℃ 1 10 10P 1x10P 3.96mm 3A Brass Green Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3037
10+
$1.2732
30+
$1.2539
100+
$1.2331
Related Products
Welcome back, may I help you?