
* Images are for reference only
280610-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280610-1
- JLCPCB Part #
- C596168
- Package
- Plugin
- Description
- -65℃~+105℃ 1 3A 4P Brass Green Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.6679
10+
$0.6518
30+
$0.6390
100+
$0.6278
Related Products
Welcome back, may I help you?