This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

280509-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
280509-1
JLCPCB Part #
C590242
Package
Plugin
Description
-40℃~+80℃ 18P 2 2.54mm 2.54mm 2x9P 3A 40V 9 Black Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 1200

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.8929
10+ $1.8528
30+ $1.8271
100+ $1.7998

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons