
* Images are for reference only
280379-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280379-1
- JLCPCB Part #
- C590207
- Package
- Plugin
- Description
- -40℃~+80℃ 1 1x6P 2.54mm 3A 40V 6 6P Black Brass Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$1.7083
10+
$1.4482
30+
$1.3069
100+
$1.1464
500+
$1.0741
1000+
$1.0420
Related Products
Welcome back, may I help you?