
* Images are for reference only
280073
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280073
- JLCPCB Part #
- C592549
- Package
- -
- Description
- -40℃~+105℃ PA - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.4525
10+
$2.4041
30+
$2.3719
100+
$2.3397
Welcome back, may I help you?