
* Images are for reference only
2406861-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2406861-1
- JLCPCB Part #
- C5883710
- Package
- Plugin
- Description
- 1 35GHz 50Ω Connector SMP Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1332
200+
$12.4220
500+
$12.0069
1000+
$11.8018
Related Products
Welcome back, may I help you?