
* Images are for reference only
2385449-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2385449-1
- JLCPCB Part #
- C38252385
- Package
- -
- Description
- -40℃~+105℃ 28P 3 Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 229
In-stock Item Pricing
Qty Unit Price
1+
$0.7647
10+
$0.6082
30+
$0.5308
100+
$0.4533
500+
$0.4066
1000+
$0.3840
Related Products
Welcome back, may I help you?