
* Images are for reference only
2383941-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2383941-3
- JLCPCB Part #
- C3816722
- Package
- SMD,P=3.81mm
- Description
- -40℃~+105℃ 1 18~28 1x3P 3 3.81mm 300V 3P 7A Black Surface Mount,Vertical SMD,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6104
300+
$0.6246
600+
$0.6021
900+
$0.5909
Welcome back, may I help you?