
* Images are for reference only
2361492-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2361492-1
- JLCPCB Part #
- C3284407
- Package
- -
- Description
- -40℃~+85℃ 1.684GHz 10W 15mm 1mm 2.002GHz 2.5、3.6 3dBi、4dBi 50Ω 65mm - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2480
Related Products
Welcome back, may I help you?