
* Images are for reference only
2350890-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2350890-1
- JLCPCB Part #
- C5259914
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$5.1496
10+
$4.4531
30+
$3.7260
180+
$3.3068
540+
$3.1133
1080+
$3.0263
Related Products
Welcome back, may I help you?