
* Images are for reference only
2350398-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2350398-8
- JLCPCB Part #
- C7173718
- Package
- -
- Description
- -40℃~+105℃ 1 3.5mm 8 Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4333
200+
$2.1682
500+
$2.0960
1000+
$2.0606
Welcome back, may I help you?