
* Images are for reference only
2344654-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2344654-6
- JLCPCB Part #
- C3284224
- Package
- -
- Description
- 2 2.45GHz、5.5125GHz 5dBi - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
200+
$0.3182
500+
$0.3069
1000+
$0.3005
Related Products
Welcome back, may I help you?