
* Images are for reference only
2327671-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2327671-2
- JLCPCB Part #
- C4853371
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.6mm 84P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.6mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0892
200+
$2.3570
500+
$2.2750
1000+
$2.2333
Welcome back, may I help you?