
* Images are for reference only
2316102-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2316102-2
- JLCPCB Part #
- C3270670
- Package
- P=2mm
- Description
- -40℃~+125℃ 1 2mm 2mm Black LCP Non-Latching UL94V-0 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1961
250+
$0.0759
500+
$0.0734
1000+
$0.0719
Related Products
Welcome back, may I help you?