
* Images are for reference only
2314877-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2314877-5
- JLCPCB Part #
- C5883414
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 1 125V 2A 2mm 4.5mm 5P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4330
220+
$0.1728
495+
$0.1670
990+
$0.1641
Welcome back, may I help you?