
* Images are for reference only
2298627-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2298627-1
- JLCPCB Part #
- C5356098
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 24P 5 Black Glass-Fiber Reinforced PBT P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 302
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 302
In-stock Item Pricing
Qty Unit Price
1+
$0.7289
10+
$0.5925
30+
$0.5234
300+
$0.4544
600+
$0.4143
900+
$0.3934
Related Products
Welcome back, may I help you?