
* Images are for reference only
228583-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 228583-1
- JLCPCB Part #
- C3173968
- Package
- -
- Description
- -65℃~+105℃ 1 18GHz 50Ω Connector SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.5249
200+
$19.5533
500+
$18.8662
1000+
$18.5258
Welcome back, may I help you?