
* Images are for reference only
2199119-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2199119-6
- JLCPCB Part #
- C4932059
- Package
- P=0.5mm
- Description
- -40℃~+80℃ 0.5mm 67P Copper alloy Gold Surface Mount, Right Angle P=0.5mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1232
10+
$4.3911
30+
$3.9576
100+
$3.5177
500+
$3.3138
1000+
$3.2223
Related Products
Welcome back, may I help you?