
* Images are for reference only
215299-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215299-3
- JLCPCB Part #
- C5439593
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 3P 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6836
10+
$0.6691
30+
$0.6595
100+
$0.6482
Related Products
Welcome back, may I help you?