
* Images are for reference only
214801-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 214801-E
- JLCPCB Part #
- C6370641
- Package
- Plugin
- Description
- 10mm 2.54mm 40A 6 Copper alloy M3 Plug-in type Tin Top Plugin PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.4976
10+
$2.4476
30+
$2.4138
100+
$2.3799
Related Products
Welcome back, may I help you?