
* Images are for reference only
2137352-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2137352-4
- JLCPCB Part #
- C5197445
- Package
- P=5mm
- Description
- -40℃~+120℃ 18P 28V 3 40A 5.5mm Automotive Connector Housing P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.8391
10+
$0.8246
30+
$0.8150
100+
$0.8069
Related Products
Welcome back, may I help you?