
* Images are for reference only
2118907-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2118907-4
- JLCPCB Part #
- C3285170
- Package
- -
- Description
- -40℃~+85℃ 1.9 10W 2.45GHz、6.525GHz 3.5dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1954
200+
$0.4630
500+
$0.4469
1000+
$0.4388
Welcome back, may I help you?