
* Images are for reference only
2108971-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2108971-4
- JLCPCB Part #
- C5486470
- Package
- -
- Description
- -40℃~+85℃ 1.7dBi、4.3dBi 1.9 10W 4.05GHz、7.2GHz 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3697
200+
$0.5476
500+
$0.5282
1000+
$0.5201
Welcome back, may I help you?