
* Images are for reference only
2102061-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2102061-5
- JLCPCB Part #
- C5495372
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 114P 250V 6 6mm Surface Mount,Vertical Tin-Lead SMD,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.6486
200+
$29.3862
450+
$28.4054
900+
$27.9199
Welcome back, may I help you?