
* Images are for reference only
20AYO1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 20AYO1
- JLCPCB Part #
- C5881338
- Package
- -
- Description
- 20A 250V、440V Base Mount Three-Phase (Y) - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.9552
200+
$17.5384
500+
$16.9524
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?