
* Images are for reference only
2081875-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2081875-1
- JLCPCB Part #
- C3176075
- Package
- -
- Description
- -65℃~+165℃ 1 27GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8314
200+
$2.6443
500+
$2.5512
1000+
$2.5062
Welcome back, may I help you?