
* Images are for reference only
207608-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207608-6
- JLCPCB Part #
- C6370276
- Package
- Push-Pull,P=5mm
- Description
- -55℃~+130℃ 1 5mm 7.5A Right Angle Tin Push-Pull,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.3460
168+
$15.3009
504+
$14.7904
1008+
$14.5367
Related Products
Welcome back, may I help you?