
* Images are for reference only
207496-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207496-4
- JLCPCB Part #
- C6400352
- Package
- Plugin,P=5mm
- Description
- -55℃~+130℃ 2 5mm 5mm 7.5A Through Hole Tin-Lead Plugin,P=5mm Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8436
200+
$13.1052
500+
$12.6675
1000+
$12.4511
Related Products
Welcome back, may I help you?