
* Images are for reference only
2029178-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2029178-5
- JLCPCB Part #
- C593347
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x5P 5 Locking PA6 UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2477
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2477
In-stock Item Pricing
Qty Unit Price
1+
$0.2680
10+
$0.2361
30+
$0.2224
100+
$0.2054
500+
$0.1978
1000+
$0.1934
Related Products
Welcome back, may I help you?