
* Images are for reference only
20011957-01
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 20011957-01
- JLCPCB Part #
- C3663234
- Package
- XDFN-6(1.5x1.5)
- Description
- 16bit 2.4V~5.5V I2C ±0.5℃ XDFN-6(1.5x1.5) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6315
200+
$0.2449
500+
$0.2368
1000+
$0.2320
Related Products
Welcome back, may I help you?