
* Images are for reference only
1-967625-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967625-4
- JLCPCB Part #
- C592851
- Package
- P=5mm
- Description
- -30℃~+100℃ 3 3x7P 5mm 7 Glass-Fiber Reinforced PBT Green Locking Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
500+
$0.9072
Related Products
Welcome back, may I help you?