
* Images are for reference only
1-967590-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967590-1
- JLCPCB Part #
- C590767
- Package
- -
- Description
- 4.6mm~6.4mm 6~10 7~9 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1624
10+
$0.9601
30+
$0.8494
100+
$0.7241
500+
$0.6679
1000+
$0.6422
Related Products
Welcome back, may I help you?