
* Images are for reference only
1-965421-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-965421-1
- JLCPCB Part #
- C532632
- Package
- P=5mm
- Description
- -40℃~+80℃ 1 2P Automotive Connector Housing P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3745
10+
$1.1548
30+
$1.0353
100+
$0.8205
500+
$0.7591
1000+
$0.7317
Related Products
Welcome back, may I help you?