
* Images are for reference only
1-917484-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-917484-5
- JLCPCB Part #
- C573716
- Package
- -
- Description
- 14~16 2.2mm~2.8mm 250V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14760
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14760
In-stock Item Pricing
Qty Unit Price
1+
$0.2170
50+
$0.1722
150+
$0.1530
500+
$0.1291
3000+
$0.1184
6000+
$0.1121
Related Products
Welcome back, may I help you?