
* Images are for reference only
1-917484-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-917484-3
- JLCPCB Part #
- C3264849
- Package
- -
- Description
- 14~16 2.2mm~2.8mm Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.2681
10+
$1.0587
30+
$0.9443
100+
$0.8138
500+
$0.7574
1000+
$0.7316
Related Products
Welcome back, may I help you?