This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1-917337-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-917337-5
JLCPCB Part #
C574796
Package
Plugin,P=5.08mm
Description
-55℃~+105℃ 1 15A 1x2P 2 2P 5.08mm 600V Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=5.08mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9820
10+ $0.7963
30+ $0.7042
100+ $0.6122
500+ $0.5573
1000+ $0.5282

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons