
* Images are for reference only
1-87215-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87215-5
- JLCPCB Part #
- C7154616
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 30P 3A Black Gold Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1784
200+
$9.2486
500+
$8.9404
1000+
$8.7879
Related Products
Welcome back, may I help you?