
* Images are for reference only
1-87147-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87147-4
- JLCPCB Part #
- C17547996
- Package
- -
- Description
- -65℃~+105℃ 3.81mm 3.81mm Black Non-Latching UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5646
200+
$5.0140
600+
$4.8470
1200+
$4.7635
Welcome back, may I help you?