
* Images are for reference only
1-829315-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-829315-0
- JLCPCB Part #
- C5466082
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P Gold Green Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0581
200+
$0.8220
400+
$0.7947
1000+
$0.7803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?