
* Images are for reference only
1-829265-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-829265-8
- JLCPCB Part #
- C7154595
- Package
- Plugin,P=2.54mm
- Description
- 1 18P 2.54mm 6.5mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8858
200+
$2.3489
480+
$2.2702
1000+
$2.2317
Welcome back, may I help you?